HS HS96L03W2C03
| Manufacturer | HSAsian Brands |
| MPN | HS96L03W2C03 |
| LCSC Part # | C5248080 |
| Packaging | - |
| Customer # | |
| Key Attributes | 0.96 128x64 SSD1315 chip I2C LCD, OLED, Graphic |
| Datasheet | HS HS96L03W2C03 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | HS | |
| Packaging | - | |
| Display Range | 21.744x10.864mm | |
| Function | - | |
| Quiescent Current | - | |
| Operating Temperature | -40℃~+70℃ | |
| Size | 0.96 | |
| Dot Pixels | 128x64 | |
| Controller Type | SSD1315 chip | |
| Display Color | White | |
| Type of Drive | Passive (PMOLED) | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | HS | |
| Packaging | - | |
| Display Range | 21.744x10.864mm | |
| Function | - | |
| Quiescent Current | - | |
| Operating Temperature | -40℃~+70℃ |
| Type | Description | |
|---|---|---|
| Size | 0.96 | |
| Dot Pixels | 128x64 | |
| Controller Type | SSD1315 chip | |
| Display Color | White | |
| Type of Drive | Passive (PMOLED) | |
| Interface | I2C |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Display Mode: Passive Matrix
- Display Color: Monochrome (White)
- Drive Duty: 1/64 Duty
- Pixel Count: 128×64
- PCB Dimensions: 27.3×27.8×2.65 (mm)
- Active Area: 21.744×10.864 (mm)
- Pixel Pitch: 0.17×0.17 (mm)
- Pixel Size: 0.154×0.154 (mm)
- The I2C communication interface consists of slave address bit DC, I2C bus data signal SDA (output: SDAOUT/D2, input: SDAIN/D1), and I2C bus clock signal SCL (D0). Both data and clock signals must be connected to pull-up resistors.
- Slave Address Bit (SA0): The slave address must be identified before any data is transmitted or received over the I2C bus. The device will respond to the slave address following the slave address bit ("SA0" bit) and the read/write select bit ("R/W#" bit), with the byte format as follows:
- b7 b6 b5 b4 b3 b2 b1 b0 0 1 1 1 1 0 SA0 R/W#
- The "SA0" bit provides an extension bit for the slave address. Either "0111100" or "0111101" can be selected as the OLED slave address. The D/C# pin serves as SA0 for slave address selection. The "R/W#" bit determines the operation mode of the I2C bus interface. R/W# = 1 for read mode; R/W# = 0 for write mode.
- If unexpected noise appears in the display window during operation, reset the display to restore normal display functionality.
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | HS | |
| Packaging | - | |
| Display Range | 21.744x10.864mm | |
| Function | - | |
| Quiescent Current | - | |
| Operating Temperature | -40℃~+70℃ | |
| Size | 0.96 | |
| Dot Pixels | 128x64 | |
| Controller Type | SSD1315 chip | |
| Display Color | White | |
| Type of Drive | Passive (PMOLED) | |
| Interface | I2C |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LCD, OLED, Graphic | |
| Manufacturer | HS | |
| Packaging | - | |
| Display Range | 21.744x10.864mm | |
| Function | - | |
| Quiescent Current | - | |
| Operating Temperature | -40℃~+70℃ |
| Type | Description | |
|---|---|---|
| Size | 0.96 | |
| Dot Pixels | 128x64 | |
| Controller Type | SSD1315 chip | |
| Display Color | White | |
| Type of Drive | Passive (PMOLED) | |
| Interface | I2C |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
- Display Mode: Passive Matrix
- Display Color: Monochrome (White)
- Drive Duty: 1/64 Duty
- Pixel Count: 128×64
- PCB Dimensions: 27.3×27.8×2.65 (mm)
- Active Area: 21.744×10.864 (mm)
- Pixel Pitch: 0.17×0.17 (mm)
- Pixel Size: 0.154×0.154 (mm)
- The I2C communication interface consists of slave address bit DC, I2C bus data signal SDA (output: SDAOUT/D2, input: SDAIN/D1), and I2C bus clock signal SCL (D0). Both data and clock signals must be connected to pull-up resistors.
- Slave Address Bit (SA0): The slave address must be identified before any data is transmitted or received over the I2C bus. The device will respond to the slave address following the slave address bit ("SA0" bit) and the read/write select bit ("R/W#" bit), with the byte format as follows:
- b7 b6 b5 b4 b3 b2 b1 b0 0 1 1 1 1 0 SA0 R/W#
- The "SA0" bit provides an extension bit for the slave address. Either "0111100" or "0111101" can be selected as the OLED slave address. The D/C# pin serves as SA0 for slave address selection. The "R/W#" bit determines the operation mode of the I2C bus interface. R/W# = 1 for read mode; R/W# = 0 for write mode.
- If unexpected noise appears in the display window during operation, reset the display to restore normal display functionality.
C5248080 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
Product FAQ
- 1. What Packaging and Handling Considerations Apply to the HS96L03W2C03 OLED Module?The HS96L03W2C03 is packaged as 1 piece per bag, with a minimum and standard packaging of 1 unit. As an OLED display module with a glass panel, it requires careful handling to prevent mechanical stress on the display glass and FPC ribbon connections. The display area is 0.96 inches diagonal with a 128 × 64 pixel resolution. No specific SMT assembly is required, as this module is typically connector-mounted. The LCSC product page lists CNHTS 8517799000, classifying it as a communication-related subassembly.
- 2. What Interface Does the HS96L03W2C03 Use, and What Microcontroller Voltage Levels Are Compatible?The HS96L03W2C03 uses the I2C (two-wire) serial interface, as indicated by the product description. The SSD1315 controller supports standard I2C addressing, allowing easy integration with a wide range of microcontrollers. The display's operating voltage and logic level compatibility should be confirmed in the datasheet (available at LCSC LCSC# C5248080). Typical SSD1315-based 0.96-inch I2C OLED modules operate with a supply voltage of 3.3V or 5V with built-in charge pump circuits for the OLED panel.
- 3. Is the SSD1315 Controller in the HS96L03W2C03 Compatible With SSD1306-Based Software Libraries?The SSD1315 controller used in the HS96L03W2C03 is register-compatible with the widely used SSD1306 in most operational modes, allowing many SSD1306-targeting firmware libraries (such as Adafruit SSD1306 for Arduino, or u8g2) to drive this module without modification. However, minor initialization differences may exist; it is advisable to review the SSD1315 datasheet available via LCSC (C5248080 datasheet PDF) to confirm any divergence in command set before relying on existing SSD1306 code in production.
- 4. What Are the Fundamental Specifications of the HS96L03W2C03 OLED Display Module?The HS96L03W2C03 is a 0.96-inch monochrome OLED graphic display module with a resolution of 128 × 64 pixels. It uses the SSD1315 display controller chip and communicates via the I2C interface. The display is categorized under Optoelectronics / LCD, OLED, Graphic (LCSC# C5248080) and is RoHS compliant. It is sold individually (minimum order: 1 piece, standard packaging: 1 piece per bag). The part is available in a small lot from HS (Zhongshan) manufacturer.
- 5. How Should the HS96L03W2C03 OLED Module Be Packaged and Handled?On LCSC (LCSC# C5248080), the HS96L03W2C03 is priced as follows: 1+ pcs: $2.3178 each 10+ pcs: $1.9264 each 30+ pcs: $1.7177 each 100+ pcs: $1.5285 each 500+ pcs: $1.4395 each 1,000+ pcs: $1.4039 each At the time of this FAQ, only 9 units are in stock. For volume purchases, it is advisable to request a quote or check for restocking lead times. The minimum order is 1 piece.



