Samsung Electro-Mechanics CL05A105KA5NQNC
| Manufacturer | |
| MPN | CL05A105KA5NQNC |
| LCSC Part # | C52923 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | CAP CER 1uF 25V X5R 0402 |
| Datasheet | Samsung Electro-Mechanics CL05A105KA5NQNC |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0402 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0402 | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0402 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0402 | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
C52923 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Product FAQ
- 1. What Compliance and Certification Standards Does This Capacitor Meet?The CL05A105KA5NQNC is RoHS compliant, meeting regulatory requirements for electronic component manufacturing. Consult the product datasheet and compliance documentation for additional technical specifications and certification details.
- 2. Are There Compatible Alternative Parts for the CL05A105KA5NQNC?Yes, equivalent parts include other 1µF 25V X5R capacitors in the 0402 package from manufacturers like Murata, TDK, and Yageo. When selecting a compatible part, ensure matching specifications: capacitance value, voltage rating, tolerance, temperature coefficient (X5R), and package size (0402).
- 3. What Is the Package and Footprint of This Capacitor?This capacitor comes in a standard 0402 surface-mount package, making it suitable for high-density PCB designs and compact electronic circuits. The small form factor allows for flexible layout in space-constrained applications.
- 4. What Are the Key Specifications of the CL05A105KA5NQNC Capacitor?The CL05A105KA5NQNC is a multilayer ceramic capacitor (MLCC) from Samsung Electro-Mechanics with a capacitance of 1µF, rated voltage of 25V, tolerance of ±10%, X5R temperature coefficient, and a compact 0402 package. Refer to the official datasheet for detailed electrical parameters.



