TI BQ24074RGTR
| Manufacturer | |
| Mfr. Part # | BQ24074RGTR |
| LCSC Part # | C54313 |
| Package | QFN-16-EP(3x3) |
| Customer # | |
| Key Attributes | 1.5-A USB-Friendly Li-lon Battery Charger and Power-Path Management IC |
| Description | 4.35V~10.2V Lithium Battery 1 1.5A QFN-16-EP(3x3) Battery Chargers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Battery Chargers ICs | |
| Manufacturer | TI | |
| Package | QFN-16-EP(3x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
824
824
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.5362 | $ 2.54 |
10+ | $ 2.2528 | $ 22.53 |
30+ | $ 2.0767 | $ 62.30 |
100+ | $ 1.8942 | $ 189.42 |
500+ | $ 1.6764 | $ 838.20 |
1,000+ | $ 1.6412 | $ 1641.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$