Analog Devices AD8138ARMZ
Manufacturer | |
Mfr. Part # | AD8138ARMZ |
LCSC Part # | C578633 |
Package | MSOP-8 |
Customer # | |
Key Attributes | Low-distortion differential ADC driver |
Description | 1150V/us 320MHz 1mV 77dB 7uA Single channel MSOP-8 Differential Amplifiers ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Amplifiers/Comparators/Differential Amplifiers | |
Manufacturer | Analog Devices | |
Package | MSOP-8 |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | EAR99 |
CNHTS | 8542339000 |
USHTS | 8542330001 |
TARIC | 8542339000 |
CAHTS | 8542330000 |
BRHTS | 85423390 |
INHTS | 85423300 |
MXHTS | 8542.33.99 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 50 |
Sales Unit | Piece |
In-Stock:
89 

89
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 6.9187 | $ 6.92 |
10+ | $ 5.7766 | $ 57.77 |
50+ | $ 5.3655 | $ 268.28 |
100+ | $ 4.6567 | $ 465.67 |
500+ | $ 4.3416 | $ 2170.80 |
1,000+ | $ 4.1997 | $ 4199.70 |
Standard Packaging 50/Full
Tube |
Better price for more quantity?
$