YAGEO CC0402KRX7R7BB104
| Manufacturer | YAGEOAsian Brands |
| MPN | CC0402KRX7R7BB104 |
| LCSC Part # | C60474 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | CAP CER 100nF 16V X7R 0402 |
| Datasheet | YAGEO CC0402KRX7R7BB104 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Capacitance | 100nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Capacitance | 100nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Help & FeedbackShow similar products (0) >
C60474 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Product FAQ
- 1. Does This YAGEO Capacitor Meet Reliability and Compliance Standards?Yes, the CC0402KRX7R7BB104 is RoHS compliant and manufactured by YAGEO, a globally recognized and reliable capacitor supplier. It meets standard industry quality requirements and is suitable for commercial and industrial electronic applications.
- 2. Is the Cc0402krx7r7bb104 Compatible with Equivalent Capacitors From Other Suppliers?Yes, this electronic component is compatible with other 0402, 100nF, 16V, X7R MLCCs from major suppliers, provided the package size, voltage rating, and dielectric match. Engineers should always verify the datasheet specifications and derating guidelines when selecting equivalent parts.
- 3. What Are the Typical Applications for This 0402 X7R Ceramic Capacitor?This YAGEO ceramic capacitor is commonly used for decoupling, bypassing, and noise suppression in digital and analog circuits. Typical applications include consumer electronics, industrial control boards, power management circuits, and embedded systems where space-saving SMD components are required.
- 4. What Are the Key Specifications of the YAGEO Cc0402krx7r7bb104 Ceramic Capacitor?The CC0402KRX7R7BB104 is a 100nF (0.1µF) multilayer ceramic capacitor in a compact 0402 package, rated at 16V with ±10% tolerance. It uses an X7R dielectric, providing stable capacitance over a wide temperature range, making it suitable for general-purpose electronic components.


