LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
CAX 1.25-2AW product image
  • 1.25-2AW thumbnail 1
  • 1.25-2AW thumbnail 2
  • 1.25-2AW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CAX 1.25-2AWRoHS

Manufacturer
CAXAsian Brands
MPN
1.25-2AW
LCSC Part #
C722595
Packaging
Through Hole,Right Angle,P=1.25mm
Customer #
Key Attributes
CONN HEADER TH R/A 2POS 1.25mm
Datasheetpdf iconCAX 1.25-2AW
Custom CablesMOQ 1pc
In-Stock: 5,600
5,600 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0127$ 0.0121$ 0.61
500+$ 0.0101$ 0.0096$ 4.80
2,000+$ 0.008$ 0.0076$ 15.20
4,000+$ 0.0072$ 0.0069$ 27.60
24,000+$ 0.0064$ 0.0061$ 146.40
50,000+$ 0.006$ 0.0057$ 285.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCAX
PackagingThrough Hole,Right Angle,P=1.25mm
Reference Series-
Voltage Rating (Max)125V
Contact MaterialBrass
Number of PINs Per Row2
Number of Rows1
Pitch1.25mm
Current Rating1A
Mounting TypeRight Angle
Number of PINs2P
Operating Temperature-25℃~+85℃
ColorBeige
X-Length of Bottom Edge on Board (Spacing Line)4.35mm
Row Spacing-
Pin Structure1x2P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.