LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
CAX 1.25-5AW product image
  • 1.25-5AW thumbnail 1
  • 1.25-5AW thumbnail 2
  • 1.25-5AW thumbnail 3
  • Pinout
  • Footprint
Images for reference only

CAX 1.25-5AWRoHS

Manufacturer
CAXAsian Brands
MPN
1.25-5AW
LCSC Part #
C722604
Packaging
Through Hole,Right Angle,P=1.25mm
Customer #
Key Attributes
CONN HEADER TH R/A 5POS 1.25mm
Datasheetpdf iconCAX 1.25-5AW
Custom CablesMOQ 1pc
In-Stock: 1,400
1,400 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0287$ 0.0273$ 0.55
200+$ 0.0227$ 0.0216$ 4.32
600+$ 0.0194$ 0.0185$ 11.10
2,000+$ 0.0158$ 0.0151$ 30.20
10,000+$ 0.0141$ 0.0134$ 134.00
20,000+$ 0.0132$ 0.0126$ 252.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCAX
PackagingThrough Hole,Right Angle,P=1.25mm
Reference Series-
Voltage Rating (Max)125V
Contact MaterialBrass
Number of PINs Per Row5
Number of Rows1
Pitch1.25mm
Current Rating1A
Mounting TypeRight Angle
Number of PINs5P
Operating Temperature-25℃~+85℃
ColorBeige
X-Length of Bottom Edge on Board (Spacing Line)8.1mm
Row Spacing-
Pin Structure1x5P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.