TI SN74AHC1G14DBVR
| Manufacturer | |
| MPN | SN74AHC1G14DBVR |
| LCSC Part # | C7469 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | Single Schmitt-Trigger Inverter Gate |
| Datasheet | TI SN74AHC1G14DBVR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| output type | Push-pull | |
| Logic Family | 74AHC | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 10.6ns@5V,50pF | |
| Features | Noise suppression function | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 900mV~1.65V | |
| Input Logic Level - High | 2.2V~3.85V | |
| Output Logic Level - High | 3.94V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| output type | Push-pull | |
| Logic Family | 74AHC | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 10.6ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Features | Noise suppression function | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 900mV~1.65V | |
| Input Logic Level - High | 2.2V~3.85V | |
| Output Logic Level - High | 3.94V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The SN74AHC1G14 contains one inverter gate. The device performs the Boolean function Y = A(overline) The device functions as an independent inverter gate, but because of the Schmitt action, gates may have different input threshold levels for positive- (VT+) and negative-going (VT-) signals.
Features
AI Translation
- Operating Range 2 V to 5.5 V
- Max tpd of 10ns at 5 V
- Low Power Consumption, 10 μA Max Icc
- ±8 mA Output Drive at 5 V
- Latch-Up Performance Exceeds 250 mA Per JESD 17
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| output type | Push-pull | |
| Logic Family | 74AHC | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 10.6ns@5V,50pF | |
| Features | Noise suppression function | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 900mV~1.65V | |
| Input Logic Level - High | 2.2V~3.85V | |
| Output Logic Level - High | 3.94V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| output type | Push-pull | |
| Logic Family | 74AHC | |
| Input Type | Schmitt trigger | |
| Voltage - Supply | 2V~5.5V | |
| Output Logic Level - Low | 550mV | |
| Propagation Delay | 10.6ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Features | Noise suppression function | |
| Operating Temperature | -40℃~+125℃ | |
| Input Logic Level - Low | 900mV~1.65V | |
| Input Logic Level - High | 2.2V~3.85V | |
| Output Logic Level - High | 3.94V | |
| Quiescent Current(Iq) | 1uA | |
| Number of Channels | 1 | |
| Current - Output High(IOH) | 8mA | |
| Current - Output Low(IOL) | 8mA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
The SN74AHC1G14 contains one inverter gate. The device performs the Boolean function Y = A(overline) The device functions as an independent inverter gate, but because of the Schmitt action, gates may have different input threshold levels for positive- (VT+) and negative-going (VT-) signals.
Features
AI Translation
- Operating Range 2 V to 5.5 V
- Max tpd of 10ns at 5 V
- Low Power Consumption, 10 μA Max Icc
- ±8 mA Output Drive at 5 V
- Latch-Up Performance Exceeds 250 mA Per JESD 17
C7469 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |


