Texas Instruments LP5907SNX-3.1/NOPB
Manufacturer | |
Mfr. Part # | LP5907SNX-3.1/NOPB |
LCSC Part # | C779391 |
Package | X2-SON-4-EP(1x1) |
Customer # | |
Key Attributes | 250mA, low noise, high PSRR, ultra-low dropout regulator with low IQ and enable functionality |
Description | 250mA 90dB@(100Hz) Fixed 3.1V Positive electrode 5.5V X2-SON-4-EP(1x1) Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
Manufacturer | Texas Instruments | |
Package | X2-SON-4-EP(1x1) |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | EAR99 |
CNHTS | 8542399000 |
USHTS | 8542390001 |
TARIC | 8542399000 |
CAHTS | 8542390000 |
BRHTS | 85423999 |
INHTS | 85423900 |
MXHTS | 8542.39.99 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 3000 |
Sales Unit | Piece |
Out of Stock
Stock Notification
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 0.2205 | $ 0.22 |
10+ | $ 0.2162 | $ 2.16 |
30+ | $ 0.2133 | $ 6.40 |
100+ | $ 0.2104 | $ 21.04 |
Standard Packaging 3000/Full
Reel |