BOURNS 3266W-1-102LF
Manufacturer | |
Mfr. Part # | 3266W-1-102LF |
LCSC Part # | C780233 |
Package | Plugin-3P,6.4x4.3mm |
Customer # | |
Description | ±10% ±100ppm/℃ 250mW 1kΩ Plugin-3P,6.4x4.3mm Potentiometers, Variable Resistors ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Resistors/Potentiometers, Variable Resistors | |
Manufacturer | BOURNS | |
Package | Plugin-3P,6.4x4.3mm |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | EAR99 |
CNHTS | 8533400000 |
USHTS | 8533404000 |
TARIC | 8533401000 |
CAHTS | 8533400000 |
BRHTS | 85334013 |
INHTS | 85334090 |
MXHTS | 8533.40.01 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 50 |
Sales Unit | Piece |
In-Stock:
79 

79
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 1.613 | $ 1.61 |
10+ | $ 1.3499 | $ 13.50 |
50+ | $ 1.2371 | $ 61.86 |
100+ | $ 1.0965 | $ 109.65 |
500+ | $ 1.0338 | $ 516.90 |
1,000+ | $ 0.9962 | $ 996.20 |
Standard Packaging 50/Full
Tube |
Better price for more quantity?
$