DIODES AP63203WU-7
| Manufacturer | |
| MPN | AP63203WU-7 |
| LCSC Part # | C780769 |
| Packaging | TSOT-23-6 |
| Customer # | |
| Key Attributes | 3.8V to 32V Input, 2A Low Quiescent Current Synchronous Buck Converter with Enhanced EMI Suppression |
| Datasheet | DIODES AP63203WU-7 |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | DIODES | |
| Packaging | TSOT-23-6 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;EMI optimization (spread spectrum);Light load efficient mode;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 3.8V~32V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | 3.3V | |
| Quiescent Current | 22uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | DIODES | |
| Packaging | TSOT-23-6 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;EMI optimization (spread spectrum);Light load efficient mode;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 3.8V~32V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | 3.3V | |
| Quiescent Current | 22uA |
Introduction
The AP63200/AP63201/AP63203/AP63205 is a 2A, synchronous buck converter with a wide input voltage range of 3.8V to 32V and fully integrates a 125mΩ high - side power MOSFET and a 68mΩ low - side power MOSFET to provide high - efficiency step - down DC/DC conversion. The AP63200/AP63201/AP63203/AP63205 device is easily used by minimizing the external component count due to its adoption of peak current mode control along with its integrated compensation network. The AP63200/AP63201/AP63203/AP63205 has optimized designs for Electromagnetic Interference (EMI) reduction. The converter features Frequency Spread Spectrum (FSS) with a switching frequency jitter of ± 6% which reduces EMI by not allowing emitted energy to stay in any one frequency for a significant period of time. It also has a proprietary gate driver scheme to resist switching node ringing without sacrificing MOSFET turn - on and turn - off times, which further erases high - frequency radiated EMI noise caused by MOSFET switching. The device is available in a low - profile, TSOT26 package.
Features
- VIN 3.8V to 32V
- 2A Continuous Output Current
- 0.8V + 1% Reference Voltage
- 22A Ultralow Quiescent Current
- Switching Frequency
- 500kHz: AP63200 and AP63201
- 1.1MHz: AP63203 and AP63205
- Pulse Width Modulation (PWM) Regardless of Output Load
- AP63201 Supports Pulse Frequency Modulation (PFM)
- AP63200, AP63203, and AP63205
- Up to 80% Efficiency at 1mA Light Load
- Up to 88% Efficiency at 5mA Light Load
- Fixed Output Voltage
- 3.3V: AP63203
- 5.0V: AP63205
- Proprietary Gate Driver Design for Best EMI Reduction
- Frequency Spread Spectrum (FSS) to Reduce EMI
- Precision Enable Threshold to Adjust UVLO
- Protection Circuitry
- Overvoltage Protection
- Cycle - by - Cycle Peak Current Limit
- Thermal Shutdown
- Totally Lead - Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
- 12V and 24V distributed power bus supplies
- Flat screen TV sets and monitors
- Power tools and laser printers
- White goods and small home appliances
- FPGA, DSP, and ASIC supplies
- Home audios
- Network systems
- Set top boxes
- Gaming consoles
- Consumer electronics
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | DIODES | |
| Packaging | TSOT-23-6 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;EMI optimization (spread spectrum);Light load efficient mode;Overcurrent Protection | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 3.8V~32V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | 3.3V | |
| Quiescent Current | 22uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | DIODES | |
| Packaging | TSOT-23-6 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Cycle-by-cycle current limiting;Hiccup current limiting;EMI optimization (spread spectrum);Light load efficient mode;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 3.8V~32V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 2A | |
| Output Voltage | 3.3V | |
| Quiescent Current | 22uA |
Introduction
The AP63200/AP63201/AP63203/AP63205 is a 2A, synchronous buck converter with a wide input voltage range of 3.8V to 32V and fully integrates a 125mΩ high - side power MOSFET and a 68mΩ low - side power MOSFET to provide high - efficiency step - down DC/DC conversion. The AP63200/AP63201/AP63203/AP63205 device is easily used by minimizing the external component count due to its adoption of peak current mode control along with its integrated compensation network. The AP63200/AP63201/AP63203/AP63205 has optimized designs for Electromagnetic Interference (EMI) reduction. The converter features Frequency Spread Spectrum (FSS) with a switching frequency jitter of ± 6% which reduces EMI by not allowing emitted energy to stay in any one frequency for a significant period of time. It also has a proprietary gate driver scheme to resist switching node ringing without sacrificing MOSFET turn - on and turn - off times, which further erases high - frequency radiated EMI noise caused by MOSFET switching. The device is available in a low - profile, TSOT26 package.
Features
- VIN 3.8V to 32V
- 2A Continuous Output Current
- 0.8V + 1% Reference Voltage
- 22A Ultralow Quiescent Current
- Switching Frequency
- 500kHz: AP63200 and AP63201
- 1.1MHz: AP63203 and AP63205
- Pulse Width Modulation (PWM) Regardless of Output Load
- AP63201 Supports Pulse Frequency Modulation (PFM)
- AP63200, AP63203, and AP63205
- Up to 80% Efficiency at 1mA Light Load
- Up to 88% Efficiency at 5mA Light Load
- Fixed Output Voltage
- 3.3V: AP63203
- 5.0V: AP63205
- Proprietary Gate Driver Design for Best EMI Reduction
- Frequency Spread Spectrum (FSS) to Reduce EMI
- Precision Enable Threshold to Adjust UVLO
- Protection Circuitry
- Overvoltage Protection
- Cycle - by - Cycle Peak Current Limit
- Thermal Shutdown
- Totally Lead - Free & Fully RoHS Compliant
- Halogen and Antimony Free. "Green" Device
Applications
- 12V and 24V distributed power bus supplies
- Flat screen TV sets and monitors
- Power tools and laser printers
- White goods and small home appliances
- FPGA, DSP, and ASIC supplies
- Home audios
- Network systems
- Set top boxes
- Gaming consoles
- Consumer electronics
C780769 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Product FAQ
- 1. How Does the AP63203WU-7 Achieve Enhanced EMI Suppression Without Sacrificing Performance?The IC incorporates Frequency Spread Spectrum (FSS) with a 卤6% switching frequency jitter to distribute emitted energy. It also utilizes a proprietary gate driver scheme that dampens switching node ringing without delaying MOSFET turn-on and turn-off times.
- 2. What Are the Key Electrical Specifications and Built-In Features of This IC?The AP63203WU-7 delivers a 3.3V fixed output up to 2A with an ultra-low 22碌A quiescent current. It features an integrated 125m惟 high-side and 68m惟 low-side MOSFET, along with cycle-by-cycle peak current limiting, hiccup mode protection, and thermal shutdown.
- 3. In Which Applications Is This Synchronous Buck Converter Best Suited?This device is ideal for consumer electronics, home appliances, power tools, network systems, set-top boxes, gaming consoles, and providing stable power rails for FPGAs, DSPs, and ASICs.
- 4. What Are the Key Differences Between the AP63203 and Other Models From the Same Series?While sharing the same 2A current rating and package, the AP63203 features a fixed 3.3V output and a 1.1MHz switching frequency. In contrast, the AP63200/AP63201 operate at 500kHz, and the AP63205 provides a fixed 5.0V output.
- 5. Can the AP63203WU-7 Be Used in Both 12V and 24V Distributed Power Systems?Yes, the AP63203WU-7 supports a wide input voltage range from 3.8V to 32V, making it fully compatible with both 12V and 24V distributed power bus supplies.



