TDK InvenSense ICM-20608-G
| Manufacturer | |
| MPN | ICM-20608-G |
| LCSC Part # | C78569 |
| Packaging | LGA-16(3x3) |
| Customer # | |
| Key Attributes | LGA-16(3x3) Accelerometers |
| Datasheet | TDK InvenSense ICM-20608-G |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | TDK InvenSense | |
| Packaging | LGA-16(3x3) | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Output Bits | 16bit | |
| Cache Size | 0.5KB | |
| Features | Motion event detection | |
| Operating Temperature | -40℃~+85℃ | |
| Standby Current | 6uA | |
| Interface | I2C;SPI | |
| Acceleration Measurement Range (MAX) | ±16g | |
| Voltage - Supply | 1.71V~3.45V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | TDK InvenSense | |
| Packaging | LGA-16(3x3) | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Output Bits | 16bit | |
| Cache Size | 0.5KB |
| Type | Description | |
|---|---|---|
| Features | Motion event detection | |
| Operating Temperature | -40℃~+85℃ | |
| Standby Current | 6uA | |
| Interface | I2C;SPI | |
| Acceleration Measurement Range (MAX) | ±16g | |
| Voltage - Supply | 1.71V~3.45V |
Introduction
The ICM-20608-G is a 6-axis motion tracking device that integrates a 3-axis gyroscope and 3-axis accelerometer in a small 3×3×0.75mm (16-pin LGA) package. It also features a 512-byte FIFO that reduces serial bus interface traffic and lowers power consumption by allowing the system processor to burst-read sensor data and then enter low-power mode. The gyroscope has a user-programmable full-scale range of ±250, ±500, ±1000, and ±2000°/s, and the accelerometer has a user-programmable full-scale range of ±2g, ±4g, ±8g, and ±16g. Factory-calibrated initial sensitivity for both sensors reduces production line calibration requirements. Additional features include an on-chip 16-bit ADC, programmable digital filters, an embedded temperature sensor, and programmable interrupts. The device supports I²C and SPI serial interfaces, with a VDD operating range of 1.71 to 3.45V and a separate digital IO supply VDDIO ranging from 1.71V to 3.45V. All device registers can be accessed via I²C at 400kHz or SPI at 8MHz. By leveraging its patented and extensively validated CMOS-MEMS fabrication platform, which integrates MEMS wafers with companion CMOS electronics through wafer-level bonding, InvenSense has reduced the package size to 3×3×0.75mm (16-pin LGA), delivering an extremely compact yet high-performance, low-cost package. The device offers high robustness with 10000g shock reliability.
Features
- Three-axis MEMS gyroscope features: digital output X-, Y-, and Z-axis angular rate sensor (gyroscope), user-programmable full-scale range of ±250, ±500, ±1000, and ±2000°/sec, with integrated 16-bit ADC
- Digitally programmable low-pass filter
Applications
- Mobile phones and tablets
- Handheld and portable gaming
- Motion-based game controllers
- 3D remote controls for internet-connected TVs and set-top boxes
- Wearable sensors for health, fitness, and sports
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | TDK InvenSense | |
| Packaging | LGA-16(3x3) | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Output Bits | 16bit | |
| Cache Size | 0.5KB | |
| Features | Motion event detection | |
| Operating Temperature | -40℃~+85℃ | |
| Standby Current | 6uA | |
| Interface | I2C;SPI | |
| Acceleration Measurement Range (MAX) | ±16g | |
| Voltage - Supply | 1.71V~3.45V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/Accelerometers | |
| Manufacturer | TDK InvenSense | |
| Packaging | LGA-16(3x3) | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Output Bits | 16bit | |
| Cache Size | 0.5KB |
| Type | Description | |
|---|---|---|
| Features | Motion event detection | |
| Operating Temperature | -40℃~+85℃ | |
| Standby Current | 6uA | |
| Interface | I2C;SPI | |
| Acceleration Measurement Range (MAX) | ±16g | |
| Voltage - Supply | 1.71V~3.45V |
Introduction
The ICM-20608-G is a 6-axis motion tracking device that integrates a 3-axis gyroscope and 3-axis accelerometer in a small 3×3×0.75mm (16-pin LGA) package. It also features a 512-byte FIFO that reduces serial bus interface traffic and lowers power consumption by allowing the system processor to burst-read sensor data and then enter low-power mode. The gyroscope has a user-programmable full-scale range of ±250, ±500, ±1000, and ±2000°/s, and the accelerometer has a user-programmable full-scale range of ±2g, ±4g, ±8g, and ±16g. Factory-calibrated initial sensitivity for both sensors reduces production line calibration requirements. Additional features include an on-chip 16-bit ADC, programmable digital filters, an embedded temperature sensor, and programmable interrupts. The device supports I²C and SPI serial interfaces, with a VDD operating range of 1.71 to 3.45V and a separate digital IO supply VDDIO ranging from 1.71V to 3.45V. All device registers can be accessed via I²C at 400kHz or SPI at 8MHz. By leveraging its patented and extensively validated CMOS-MEMS fabrication platform, which integrates MEMS wafers with companion CMOS electronics through wafer-level bonding, InvenSense has reduced the package size to 3×3×0.75mm (16-pin LGA), delivering an extremely compact yet high-performance, low-cost package. The device offers high robustness with 10000g shock reliability.
Features
- Three-axis MEMS gyroscope features: digital output X-, Y-, and Z-axis angular rate sensor (gyroscope), user-programmable full-scale range of ±250, ±500, ±1000, and ±2000°/sec, with integrated 16-bit ADC
- Digitally programmable low-pass filter
Applications
- Mobile phones and tablets
- Handheld and portable gaming
- Motion-based game controllers
- 3D remote controls for internet-connected TVs and set-top boxes
- Wearable sensors for health, fitness, and sports
C78569 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 7A994 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
| Type | Details |
|---|---|
| ECCN | 7A994 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| Type | Details |
|---|---|
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |

