Samsung Electro-Mechanics CL10A226MP8NUNE
| Manufacturer | |
| MPN | CL10A226MP8NUNE |
| LCSC Part # | C86295 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | CAP CER 22uF 10V X5R 0603 |
| Datasheet | Samsung Electro-Mechanics CL10A226MP8NUNE |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 | |
| Capacitance | 22uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 | |
| Capacitance | 22uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 | |
| Capacitance | 22uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 | |
| Capacitance | 22uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 10V |
Help & FeedbackShow similar products (0) >
C86295 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Product FAQ
- 1. What are the nominal electrical capabilities and operational limits of the CL10A226MP8NUNE MLCC?The Samsung Electro-Mechanics CL10A226MP8NUNE is a multilayer ceramic chip capacitor (MLCC) with a nominal capacitance of 22µF. The "M" tolerance code indicates ±20% capacitance tolerance, while the "P" rated voltage code specifies a 10V DC working voltage. The capacitor uses an X5R (Class II) dielectric and features Ni internal electrodes with Ni barrier and Sn-plated terminations.
- 2. Which package size and physical dimensions define this capacitor?The CL10A226MP8NUNE uses the 1608 metric (0603 imperial) package, identified by the "10" size code. The standard package dimensions are 1.60 ± 0.10 mm in length and 0.80 ± 0.10 mm in width. For this specific high-capacitance part, the product lineup specifies a maximum thickness of 1.10 mm, which overrides the nominal thickness associated with the generic case size.
- 3. What are the dielectric characteristics and operating temperature range of the CL10A226MP8NUNE?The capacitor uses an X5R (Class II) dielectric, represented by the dielectric code "A". X5R capacitors provide a capacitance change within ±15% over an operating temperature range of −55°C to +85°C.
- 4. What applications is the CL10A226MP8NUNE suitable for?Samsung specifies that its Standard & High Capacitance MLCC series is suitable for a wide range of electronic equipment, including desktop PCs, notebook PCs, DC-DC converters, handheld products (HHP), digital still cameras (DSC), digital video cameras (DVC), LCD TVs, memory modules, PDAs, and game machines. The CL10A226MP8NUNE is part of this Standard & High Capacitance MLCC family.
- 5. What packaging options and environmental compliance standards apply to the CL10A226MP8NUNE?The CL10A226MP8NUNE uses packaging code E, which denotes Embossed Type, 7-inch Reel. Samsung also states that its MLCC products comply with RoHS and REACH requirements. The catalog does not specify a part-specific Moisture Sensitivity Level (MSL) or peak reflow temperature for this capacitor.



