VISHAY TCST1103
| Manufacturer | |
| Mfr. Part # | TCST1103 |
| LCSC Part # | C89113 |
| Package | DIP-4 |
| Customer # | |
| Key Attributes | Transmissive Optical Sensor with Phototransistor Output |
| Description | 3.1mm 950nm 1.25V DIP-4 Photointerrupters - Slot Type - Transistor Output RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | VISHAY | |
| Package | DIP-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 85 |
| Sales Unit | Piece |
In-Stock:
25 
25
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.2241 | $ 1.22 |
10+ | $ 1.0028 | $ 10.03 |
30+ | $ 0.8821 | $ 26.46 |
85+ | $ 0.681 | $ 57.89 |
510+ | $ 0.6206 | $ 316.51 |
1,020+ | $ 0.5927 | $ 604.55 |
Standard Packaging 85/Full
Tube | ||
Better price for more quantity?
$