Brightking 1.5KE91A/B
| Manufacturer |
Brightking
Asian Brands |
| Mfr. Part # | 1.5KE91A/B |
| LCSC Part # | C90611 |
| Package | DO-201 |
| Customer # | |
| Key Attributes | TVS DIODE 77.8VWM 125VC DO-201 |
| Description | 12.2A 1.5kW 125V Unidirectional 77.8V DO-201 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Brightking | |
| Package | DO-201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
940 
940
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1675 | $ 0.84 |
50+ | $ 0.1324 | $ 6.62 |
150+ | $ 0.1174 | $ 17.61 |
1,000+ | $ 0.0987 | $ 98.70 |
2,000+ | $ 0.0903 | $ 180.60 |
5,000+ | $ 0.0853 | $ 426.50 |
Standard Packaging 1000/Full
Box | ||
Better price for more quantity?
$