Jiangsu Changjing Electronics Technology Co., Ltd. 2N7000
Manufacturer |
Jiangsu Changjing Electronics Technology Co., Ltd.
Asian Brands |
Mfr. Part # | 2N7000 |
LCSC Part # | C9114 |
Package | TO-92-3 |
Customer # | |
Key Attributes | 1 N-channel, Voltage Rating: 60V, Current: 200mA |
Description | 60V 200mA 5Ω@10V,500mA 3V 1 N-channel TO-92-3 MOSFETs ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Transistors/Thyristors/MOSFETs | |
Manufacturer | Jiangsu Changjing Electronics Technology Co., Ltd. | |
Package | TO-92-3 |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | |
CNHTS | 8541290000 |
USHTS | 8541290095 |
TARIC | 8541290000 |
CAHTS | 8541290000 |
BRHTS | 85412910 |
INHTS | 85412900 |
MXHTS | 8541.29.99 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 20 |
Multiple | 20 |
Standard Packaging | 1000 |
Sales Unit | Piece |
In-Stock:
6,100 

6,100
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
20+ | $ 0.0331 | $ 0.66 |
200+ | $ 0.0257 | $ 5.14 |
1,000+ | $ 0.021 | $ 21.00 |
2,000+ | $ 0.0185 | $ 37.00 |
10,000+ | $ 0.0164 | $ 164.00 |
20,000+ | $ 0.0153 | $ 306.00 |
Standard Packaging 1000/Full
Bag |
Better price for more quantity?
$