Texas Instruments LM4766T/NOPB
Manufacturer | |
Mfr. Part # | LM4766T/NOPB |
LCSC Part # | C9410 |
Package | TO-220-15(Forming) |
Customer # | |
Key Attributes | Dual 40W Audio Power Amplifier |
Description | Dual Channel 40Wx2@8Ω AB Class Amplifier TO-220-15(Forming) Audio Amplifiers ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Amplifiers/Comparators/Audio Amplifiers | |
Manufacturer | Texas Instruments | |
Package | TO-220-15(Forming) |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | EAR99 |
CNHTS | 8542339000 |
USHTS | 8542330001 |
TARIC | 8542339000 |
CAHTS | 8542330000 |
BRHTS | 85423390 |
INHTS | 85423300 |
MXHTS | 8542.33.99 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 20 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 6.8774 | $ 6.88 |
10+ | $ 6.7244 | $ 67.24 |
30+ | $ 6.6234 | $ 198.70 |
100+ | $ 6.5209 | $ 652.09 |
Standard Packaging 20/Full
Tube |