YAGEO RC0805FR-071KL
| Manufacturer | YAGEOAsian Brands |
| MPN | RC0805FR-071KL |
| LCSC Part # | C95781 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 1kΩ ±1% 125mW 0805 |
| Datasheet | YAGEO RC0805FR-071KL |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 1kΩ | |
| Power(Watts) | 125mW | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 1kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 1kΩ | |
| Power(Watts) | 125mW | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0805 | |
| Resistance | 1kΩ | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
C95781 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Product FAQ
- 1. Can This 0805 Resistor Be Used on Boards Designed for 0603 or 1206 Components?No, it is not recommended. The YAGEO RC0805FR-071KL comes in a standard 0805 surface-mount package. Attempting to fit it onto smaller 0603 pads may cause solder bridging or manufacturing issues, while placing it on larger 1206 pads can lead to poor joints or "tombstoning."
- 2. What Should I Consider when Looking for Alternatives From Other Manufacturers?When finding a replacement, ensure the alternative part is a thick film chip resistor with an 0805 packaging size, a 1kΩ resistance value, a power rating of at least 125mW, and a tolerance of ±1% or better. You can use the "Show similar products" feature on LCSC to find direct matches.
- 3. What Types of Circuit Application Scenarios Is This Resistor Best Suited For?Due to its standard 1kΩ resistance and stable ±100ppm/℃ temperature coefficient, this resistor is ideal for general-purpose electronics, including pull-up/pull-down networks, current limiting for small LEDs, signal conditioning, and voltage dividers in consumer or industrial circuits.
- 4. What Are the Maximum Voltage and Power Ratings for This Product?The YAGEO RC0805FR-071KL features a maximum power rating of 125mW (1/8W) and a maximum operating voltage rating of 150V. It operates reliably across a wide temperature range from -55℃ to +155℃.
- 5. How Should This Resistor Be Handled and Processed During PCB Assembly?As a standard surface-mount device (SMD), it is compatible with automated pick-and-place machinery and standard reflow or wave soldering profiles. For low-volume prototyping or repairs, it can also be easily hand-soldered using a fine-tip soldering iron and standard SMD tweezers.



