Samsung Electro-Mechanics CL10A106MA8NRNC
| Manufacturer | |
| MPN | CL10A106MA8NRNC |
| LCSC Part # | C96446 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | CAP CER 10uF 25V X5R 0603 |
| Datasheet | Samsung Electro-Mechanics CL10A106MA8NRNC |
| RoHS Compliance | 4 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 | |
| Capacitance | 10uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 | |
| Capacitance | 10uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 | |
| Capacitance | 10uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 25V |
Help & FeedbackShow similar products (0) >
C96446 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Product FAQ
- 1. What Is the Compatibility of This Capacitor Regarding Voltage and Footprint in a Circuit?The Samsung Electro-Mechanics CL10A106MA8NRNC features a standard 0603 packaging footprint and is rated for a maximum operating voltage of 25V. It is compatible with circuit designs requiring a surface-mount ceramic capacitor that operates within these footprint and voltage limits.
- 2. What Alternatives From Other Manufacturers Can I Use to Replace This Part?Since this product is currently listed as out of stock, you can find pin-to-pin replacements by matching its core specifications: a 10碌F capacitance, 0603 packaging, 25V voltage rating, and an X5R temperature coefficient. You can click the Show similar products link directly on the LCSC product page to view alternative options.
- 3. What Are the Ideal Application Scenarios for This Specific Capacitor?This component is designed for applications requiring a surface-mount Ceramic Capacitor with a 10碌F capacity and a 25V rating. It is ideal for general electronic circuits classified under the Passives/Capacitors category that match these exact electrical limitations.
- 4. What Are the Key Technical Specifications of the CL10A106MA8NRNC?The primary technical specifications listed on the page include a capacitance of 10碌F, a tolerance of 卤20%, a voltage rating of 25V, and an X5R temperature coefficient. It also carries an export compliance code of EAR99 and comes in a standard 0603 package.
- 5. What Should Be Kept in Mind During the Assembly and Implementation Process?During circuit layout and implementation, developers must ensure the board footprint accommodates the 0603 packaging dimensions. The system operating environment must also remain compatible with the component's X5R temperature coefficient and 卤20% tolerance specifications.



