ST LSM6DS3TR-C
| Manufacturer | |
| MPN | LSM6DS3TR-C |
| LCSC Part # | C967633 |
| Packaging | LGA-14(2.5x3) |
| Customer # | |
| Key Attributes | 3D accelerometer and 3D gyroscope |
| Datasheet | ST LSM6DS3TR-C |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/IMUs (Inertial Measurement Units) | |
| Manufacturer | ST | |
| Packaging | LGA-14(2.5x3) | |
| Output Bits | 16bit | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Cache Size | 4KB | |
| Standby Current | 3uA | |
| Acceleration Measurement Range (MAX) | ±16g |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/IMUs (Inertial Measurement Units) | |
| Manufacturer | ST | |
| Packaging | LGA-14(2.5x3) | |
| Output Bits | 16bit |
| Type | Description | |
|---|---|---|
| Accelerometer Sensing Axis | X,Y,Z | |
| Cache Size | 4KB | |
| Standby Current | 3uA | |
| Acceleration Measurement Range (MAX) | ±16g |
Introduction
The LSM6DS3TR - C is a system - in - package featuring a 3D digital accelerometer and a 3D digital gyroscope performing at 0.90 mA in high - performance mode and enabling always - on low - power features for an optimal motion experience for the consumer. The LSM6DS3TR - C supports main OS requirements, offering real, virtual and batch sensors with 4 kbyte for dynamic data batching. The various sensing elements are manufactured using specialized micromachining processes, while the IC interfaces are developed using CMOS technology that allows the design of a dedicated circuit which is trimmed to better match the characteristics of the sensing element. The LSM6DS3TR - C has a full - scale acceleration range of ± 2 / ± 4 / ± 8 / ± 16 g and an angular rate range of ± 125 / ± 250 / ± 500 / ± 1000 / ± 2000 dps. High robustness to mechanical shock makes the LSM6DS3TR - C the preferred choice of system designers for the creation and manufacturing of reliable products. The LSM6DS3TR - C is available in a plastic land grid array (LGA) package.
Features
- "Always - on" experience with low power consumption for both accelerometer and gyroscope
- Power consumption: 0.90 mA in combo high - performance mode
- Smart FIFO up to 4 kbyte based on features set
- Android M compliant
- Hard, soft ironing for external magnetic sensor corrections
- ± 2 / ± 4 / ± 8 / ± 16 g full scale
- ± 125 / ± 250 / ± 500 / ± 1000 / ± 2000 dps full scale
- Analog supply voltage: 1.71 V to 3.6 V
- Independent IO supply (1.62 V)
- Compact footprint, 2.5 mm x 3 mm x 0.83 mm
- SPI & I²C serial interface with main processor data synchronization feature
- Pedometer, step detector and step counter
- Significant motion and tilt function
- Standard interrupts: free - fall, wakeup, 6D/4D orientation, click and double - click
- Embedded temperature sensor
- ECOPACK, RoHS and "Green" compliant
Applications
- Pedometer, step detector and step counter
- Significant motion and tilt functions
- Indoor navigation
- Tap and double - tap detection
- IoT and connected devices
- Intelligent power saving for handheld devices
- Vibration monitoring and compensation
- Free - fall detection
- 6D orientation detection
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/IMUs (Inertial Measurement Units) | |
| Manufacturer | ST | |
| Packaging | LGA-14(2.5x3) | |
| Output Bits | 16bit | |
| Accelerometer Sensing Axis | X,Y,Z | |
| Cache Size | 4KB | |
| Standby Current | 3uA | |
| Acceleration Measurement Range (MAX) | ±16g |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Motion Sensors/IMUs (Inertial Measurement Units) | |
| Manufacturer | ST | |
| Packaging | LGA-14(2.5x3) | |
| Output Bits | 16bit |
| Type | Description | |
|---|---|---|
| Accelerometer Sensing Axis | X,Y,Z | |
| Cache Size | 4KB | |
| Standby Current | 3uA | |
| Acceleration Measurement Range (MAX) | ±16g |
Introduction
The LSM6DS3TR - C is a system - in - package featuring a 3D digital accelerometer and a 3D digital gyroscope performing at 0.90 mA in high - performance mode and enabling always - on low - power features for an optimal motion experience for the consumer. The LSM6DS3TR - C supports main OS requirements, offering real, virtual and batch sensors with 4 kbyte for dynamic data batching. The various sensing elements are manufactured using specialized micromachining processes, while the IC interfaces are developed using CMOS technology that allows the design of a dedicated circuit which is trimmed to better match the characteristics of the sensing element. The LSM6DS3TR - C has a full - scale acceleration range of ± 2 / ± 4 / ± 8 / ± 16 g and an angular rate range of ± 125 / ± 250 / ± 500 / ± 1000 / ± 2000 dps. High robustness to mechanical shock makes the LSM6DS3TR - C the preferred choice of system designers for the creation and manufacturing of reliable products. The LSM6DS3TR - C is available in a plastic land grid array (LGA) package.
Features
- "Always - on" experience with low power consumption for both accelerometer and gyroscope
- Power consumption: 0.90 mA in combo high - performance mode
- Smart FIFO up to 4 kbyte based on features set
- Android M compliant
- Hard, soft ironing for external magnetic sensor corrections
- ± 2 / ± 4 / ± 8 / ± 16 g full scale
- ± 125 / ± 250 / ± 500 / ± 1000 / ± 2000 dps full scale
- Analog supply voltage: 1.71 V to 3.6 V
- Independent IO supply (1.62 V)
- Compact footprint, 2.5 mm x 3 mm x 0.83 mm
- SPI & I²C serial interface with main processor data synchronization feature
- Pedometer, step detector and step counter
- Significant motion and tilt function
- Standard interrupts: free - fall, wakeup, 6D/4D orientation, click and double - click
- Embedded temperature sensor
- ECOPACK, RoHS and "Green" compliant
Applications
- Pedometer, step detector and step counter
- Significant motion and tilt functions
- Indoor navigation
- Tap and double - tap detection
- IoT and connected devices
- Intelligent power saving for handheld devices
- Vibration monitoring and compensation
- Free - fall detection
- 6D orientation detection
C967633 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 9029900000 |
| USHTS | 9029908080 |
| TARIC | 9029900010 |
| Type | Details |
|---|---|
| CAHTS | 9029900000 |
| BRHTS | 90299090 |
| INHTS | 90299000 |
| MXHTS | 9029.90.01 |



