TI TPS79133DBVR
| Manufacturer | |
| Mfr. Part # | TPS79133DBVR |
| LCSC Part # | C9838 |
| Package | SOT-23-5 |
| Customer # | |
| Key Attributes | 100mA, low-noise, low-dropout regulator with enable function |
| Description | 75dB@(100Hz) Positive Fixed 3.3V SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TI | |
| Package | SOT-23-5 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.2305 | $ 1.23 |
10+ | $ 1.0076 | $ 10.08 |
30+ | $ 0.8853 | $ 26.56 |
100+ | $ 0.7461 | $ 74.61 |
500+ | $ 0.6841 | $ 342.05 |
1,000+ | $ 0.6563 | $ 656.30 |
Standard Packaging 3000/Full
Reel | ||