Images are for reference only
EDA Models
xinting XT/304100
Manufacturer | |
Mfr. Part # | XT/304100 |
LCSC Part # | C42370436 |
Package | - |
Customer # | |
Key Attributes | Xinting 304 stainless steel cable tie 4.6mm * 0.25mm * 200 (100 pieces/pack) |
Description | Cable ties ROHS |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Handling/Packing/Storage/Cable ties | |
Manufacturer | xinting | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | |
CNHTS | - |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Documents & Media
Attribute | Value |
---|---|
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Bulk |
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 2.9983 | $ 3.00 |