Home   /   Products   /   Capacitors   /   Ceramic Disc Capacitors   /   Dersonic CC1H104ZA1FD3F5O10MF
See an Error?
Dersonic CC1H104ZA1FD3F5O10MF

Images are for reference only.

Add to Favourites

Dersonic CC1H104ZA1FD3F5O10MF


Manufacturer Dersonic
Mfr.Part # CC1H104ZA1FD3F5O10MF
LCSC Part # C254088
Package Through Hole,P=2.54mm
Customer #
Datasheet

Dersonic CC1H104ZA1FD3F5O10MF

Description

100nF -20%,+80% 50V Through Hole,P=2.54mm Ceramic Disc Capacitors RoHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Ceramic Disc Capacitors
Datasheet

Dersonic CC1H104ZA1FD3F5O10MF

RoHS
Package Through Hole,P=2.54mm
Manufacturer Dersonic
Brand Category Authorized Brands
Packaging Bag-packed
Capacitance 100nF
Tolerance -20%,+80%
Voltage - Rated 50V
Lead Spacing (mm) 2.54
0 products found. Show Similar

Shopping Guide

Shipping Delivery period For in stock parts, orders generally can be ready to ship within 4 hours.
LCSC ships orders once a day at about 5pm except Sunday.
Once shipped, estimated delivery time depends on the below carriers you chose.
DHL Express, 3-7 business days
DHL eCommerce,12-22 business days
FedEx, 4-9 business days
EMS, 10-15 business days
Registered Air Mail, 15-30 business days
Shipping rates Shipping rates for your order can be found in the shopping cart.
Shipping option We provide DHL, FedEx, EMS, SF Express, and Registered Air Mail international shipping.
Shipping tracking We will notify you by email with tracking number once order is shipped.
You can also find the tracking number in order history.
Returning/warranty Returning Returns are normally accepted when completed within 30 days from date of shipment,please contact customer service for a return authorization.
Parts should be unused and in original packaging.
Customer has to take charge for the shipping.
Warranty All LCSC purchases come with a 30-day money-back return policy, plus a 90-day LCSC warranty against any manufacturing defects.
This warranty shall not apply to any item where defects have been caused by improper customer assembly, failure by customer to follow instructions, product modification, negligent or improper operation
Ordering  How to Buy LCSC accepts online orders.
Add to cart > Check out > Submit order > Complete payment >Delivery
Payment PayPal, Credit Card includes Visa, Master, American Express.
Wire Transfer, available for order over 500 USD.
In stock: 10850
Ship Immediately

9600

Ship within 3 days

1250

Minimum : 50  Multiples : 50

Unit Price

US$

Ext. Price

US$

Pricing(USD)
Sales Unit: Piece       Full Bag: 1000
Qty. Unit Price Ext. Price
50+ US$0.013381 US$0.67
500+ US$0.010037 US$5.02
1500+ US$0.009422 US$14.13
5000+ US$0.008808 US$44.04
25000+ US$0.008535 US$213.38
50000+ US$0.0084 US$420

Video More


Let's see how to pick Multilayer Ceramic Capacitors at LCSC Electronics.

See how to pick MLCC-SMD in LCSC

How do LCSC staffs pick electrolytic capacitors?