Home   /   Products   /   Capacitors   /   Ceramic Disc Capacitors   /   Dersonic CC3A681KC1GEB45F30MF
See an Error?
Dersonic CC3A681KC1GEB45F30MF

Images are for reference only.

Add to Favourites

Dersonic CC3A681KC1GEB45F30MF


Manufacturer Dersonic
Mfr.Part # CC3A681KC1GEB45F30MF
LCSC Part # C377846
Package Through Hole,P=5.08mm
Customer #
Datasheet

Dersonic CC3A681KC1GEB45F30MF

Description

680pF ±10% 1kV Through Hole,P=5.08mm Ceramic Disc Capacitors RoHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Capacitors/Ceramic Disc Capacitors
Datasheet

Dersonic CC3A681KC1GEB45F30MF

RoHS
Package Through Hole,P=5.08mm
Manufacturer Dersonic
Brand Category Authorized Brands
Packaging Bag-packed
Capacitance 680pF
Tolerance ±10%
Voltage - Rated 1kV
Lead Spacing (mm) 5.08
0 products found. Show Similar

Shopping Guide

Shipping Delivery period For in stock parts, orders generally can be ready to ship within 4 hours.
LCSC ships orders once a day at about 5pm except Sunday.
Once shipped, estimated delivery time depends on the below carriers you chose.
DHL Express, 3-7 business days
DHL eCommerce,12-22 business days
FedEx, 4-9 business days
EMS, 10-15 business days
Registered Air Mail, 15-30 business days
Shipping rates Shipping rates for your order can be found in the shopping cart.
Shipping option We provide DHL, FedEx, EMS, SF Express, and Registered Air Mail international shipping.
Shipping tracking We will notify you by email with tracking number once order is shipped.
You can also find the tracking number in order history.
Returning/warranty Returning Returns are normally accepted when completed within 30 days from date of shipment,please contact customer service for a return authorization.
Parts should be unused and in original packaging.
Customer has to take charge for the shipping.
Warranty All LCSC purchases come with a 30-day money-back return policy, plus a 90-day LCSC warranty against any manufacturing defects.
This warranty shall not apply to any item where defects have been caused by improper customer assembly, failure by customer to follow instructions, product modification, negligent or improper operation
Ordering  How to Buy LCSC accepts online orders.
Add to cart > Check out > Submit order > Complete payment >Delivery
Payment PayPal, Credit Card includes Visa, Master, American Express.
Wire Transfer, available for order over 500 USD.
In stock: 594900
Ship Immediately

591750

Ship within 3 days

3150

Minimum : 50  Multiples : 50

Unit Price

US$

Ext. Price

US$

Pricing(USD)
Sales Unit: Piece       Full Bag: 1000
Qty. Unit Price Ext. Price
50+ US$0.008916 US$0.45
500+ US$0.00653 US$3.27
1500+ US$0.006092 US$9.14
5000+ US$0.005653 US$28.27
25000+ US$0.005459 US$136.48
50000+ US$0.005362 US$268.1

Video More


See how to pick MLCC-SMD in LCSC

How do LCSC staffs pick electrolytic capacitors?

Let's see how to pick Multilayer Ceramic Capacitors at LCSC Electronics.