Images are for reference only
EDA Models

SHM DCH471M22Y5UN6WL5A0

Manufacturer
SHM
Asian Brands
Mfr. Part #
DCH471M22Y5UN6WL5A0
LCSC Part #
C2896532
Package
Plugin,P=5mm
Customer #
Description
±20% 470pF Y5U 1kV Plugin,P=5mm Through Hole Ceramic Capacitors ROHS
Datasheet pdf icon SHM DCH471M22Y5UN6WL5A0

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Capacitors/Through Hole Ceramic Capacitors
Manufacturer SHM
Package Plugin,P=5mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN
CNHTS 8532249000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322490
INHTS 85322400
MXHTS 8532.24.99

Related Resources

Type Link
Datasheet pdf icon SHM DCH471M22Y5UN6WL5A0
EDA Models

Additional Information

Type Details
Minimum 20
Multiple 20
Standard Packaging 1000
Sales Unit Piece
In-Stock: 220
220 Can Ship Immediately
Add to BOM List (Project)
Qty. Unit Price Ext. Price
20+
$ 0.0199 $ 0.0190 $ 0.38
200+
$ 0.0157 $ 0.0150 $ 3.00
1,000+
$ 0.0115 $ 0.0110 $ 11.00
2,000+
$ 0.0102 $ 0.0097 $ 19.40
10,000+
$ 0.009 $ 0.0086 $ 86.00
20,000+
$ 0.0083 $ 0.0079 $ 158.00
Standard Packaging 1000/Full Bag
Better price for more quantity?
$