LXC LXC5QL2020240913003
Manufacturer |
LXC
Asian Brands |
Mfr. Part # | LXC5QL2020240913003 |
LCSC Part # | C42374471 |
Package | - |
Customer # | |
Key Attributes | LXC Interior and exterior ceramic 20MM * 20MM * 6MM |
Description | Ceramic antenna ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Industrial control electrical/Ceramic antenna | |
Manufacturer | LXC | |
Package | - |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | |
CNHTS | - |
USHTS | - |
TARIC | - |
CAHTS | - |
BRHTS | - |
INHTS | - |
MXHTS | - |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 100 |
Sales Unit | Piece |
In-Stock:
48 

48
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.4659 | $ 0.47 |
10+ | $ 0.4459 | $ 4.46 |
Standard Packaging 100/Full
Reel |
Better price for more quantity?
$