Broadcom HLMP-2785
| Manufacturer | |
| Mfr. Part # | HLMP-2785 |
| LCSC Part # | C6795960 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | LED Light Bars |
| Description | 588nm 2V Through Hole LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Broadcom | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
In-Stock:
5 
5
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.8643 | $ 3.86 |
10+ | $ 3.7736 | $ 37.74 |
25+ | $ 3.7136 | $ 92.84 |
100+ | $ 3.6522 | $ 365.22 |
Standard Packaging 25/Full
Tube | ||
Better price for more quantity?
$