Luminus Devices CXM-9-27-80-36-AC00-F2-2
| Manufacturer | |
| Mfr. Part # | CXM-9-27-80-36-AC00-F2-2 |
| LCSC Part # | C6814872 |
| Package | - |
| Customer # | |
| Description | 920lm 2700K 80 120° 35V Warm White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | Luminus Devices | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 7.517 | $ 7.52 |
200+ | $ 2.9992 | $ 599.84 |
400+ | $ 2.8992 | $ 1159.68 |
800+ | $ 2.8507 | $ 2280.56 |
Standard Packaging 400/Full
Tray | ||