Images are for reference only
EDA Models
FH (Guangdong Fenghua Advanced Tech) RC-02K820JT
Manufacturer | |
Mfr. Part # | RC-02K820JT |
LCSC Part # | C453764 |
Package | 0402 |
Customer # | |
Key Attributes | Thick film resistor 82Ω ±5% 62.5mW |
Description | 62.5mW Thick Film Resistors 50V ±100ppm/℃ ±5% 82Ω 0402 Chip Resistor - Surface Mount ROHS |
Datasheet | FH (Guangdong Fenghua Advanced Tech) RC-02K820JT |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Resistors/Chip Resistor - Surface Mount | |
Manufacturer | FH (Guangdong Fenghua Advanced Tech) | |
Package | 0402 |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8533211000 |
USHTS | 8533210020 |
TARIC | 8533210000 |
CAHTS | 8533210000 |
BRHTS | 85332110 |
INHTS | 85332111 |
MXHTS | 8533.21.01 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | FH (Guangdong Fenghua Advanced Tech) RC-02K820JT |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 100 |
Multiple | 100 |
Standard Packaging | 10000 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
100+ | $ 0.0007 | $ 0.07 |
1,000+ | $ 0.0005 | $ 0.50 |
10,000+ | $ 0.0004 | $ 4.00 |
Standard Packaging 10000/Full
Reel |