Manufacturer | UNI-ROYAL(Uniroyal Elec) |
Mfr. Part # | HP02WAF3301TCE |
LCSC Part # | C2759495 |
Package | 0402 |
Customer # | |
Datasheet | UNI-ROYAL(Uniroyal Elec) HP02WAF3301TCE |
EasyEDA | |
ECCN | - |
Description | 100mW Thick Film Resistors 50V ±100ppm/℃ ±1% 3.3kΩ 0402 Chip Resistor - Surface Mount ROHS |
Attribute | Value | Search |
---|---|---|
Category | Resistors/Chip Resistor - Surface Mount | |
Datasheet | UNI-ROYAL(Uniroyal Elec) HP02WAF3301TCE | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
100+ | $ 0.0011 | $ 0.11 |
1000+ | $ 0.0008 | $ 0.80 |
3000+ | $ 0.0007 | $ 2.10 |
50000+ | $ 0.0006 | $ 30.00 |