Images are for reference only

UNI-ROYAL(Uniroyal Elec) TC0250D2701TCE

Manufacturer UNI-ROYAL(Uniroyal Elec)
Mfr. Part # TC0250D2701TCE
LCSC Part # C415168
Package 0402
Customer #
EasyEDA
ECCN -
Description 62.5mW Thin Film Resistor 25V ±0.5% ±50ppm/℃ 2.7kΩ 0402 Chip Resistor - Surface Mount ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Chip Resistor - Surface Mount
RoHS
0 products found. Show Similar
In Stock: 9680
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 9680
Minimum : 20 Multiples : 20
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 10000
Qty. Unit Price Ext. Price
20+ $0.0337 $ 0.67
200+ $0.0273 $ 5.46
600+ $0.0238 $ 14.28
2000+ $0.0216 $ 43.20
10000+ $0.0198 $ 198.00
20000+ $0.0188 $ 376.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.