Images are for reference only

VO 1206 ±1% 47R5

Manufacturer VO
Mfr. Part # 1206 ±1% 47R5
LCSC Part # C2906588
Package 1206
Customer #
Datasheet VO 1206 ±1% 47R5
EasyEDA
ECCN -
Description 250mW Thick Film Resistors 200V ±1% ±200ppm/℃ 47.5Ω 1206 Chip Resistor - Surface Mount ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Chip Resistor - Surface Mount
Datasheet VO 1206 ±1% 47R5
RoHS
0 products found. Show Similar
In-Stock: 5000
Stock Notification
Not recommended for new designs
Minimum: 50 Multiples: 50
Packaging
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
50+ $ 0.0050 $ 0.0055 $ 0.25
500+ $ 0.0040 $ 0.0044 $ 2.00
1500+ $ 0.0036 $ 0.0039 $ 5.40
5000+ $ 0.0027 $ 0.003 $ 13.50
25000+ $ 0.0026 $ 0.0028 $ 65.00
50000+ $ 0.0024 $ 0.0026 $ 120.00
Inquiry for more quantity
WHS-South: 0
WHS-North: 5000
WHS-HK: 0