Images are for reference only

VO 1206 ±5% 1M2

Manufacturer VO
Mfr. Part # 1206 ±5% 1M2
LCSC Part # C2889803
Package 1206
Customer #
Datasheet VO 1206 ±5% 1M2
EasyEDA
ECCN -
Description 250mW Thick Film Resistors 200V ±5% ±200ppm/℃ 1.2MΩ 1206 Chip Resistor - Surface Mount ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Chip Resistor - Surface Mount
Datasheet VO 1206 ±5% 1M2
RoHS
0 products found. Show Similar
In-Stock: 4650
Stock Notification
Not recommended for new designs
Minimum: 50 Multiples: 50
Packaging
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
50+ $ 0.0039 $ 0.0043 $ 0.20
500+ $ 0.0032 $ 0.0035 $ 1.60
1500+ $ 0.0027 $ 0.003 $ 4.05
5000+ $ 0.0022 $ 0.0024 $ 11.00
25000+ $ 0.0020 $ 0.0022 $ 50.00
50000+ $ 0.0018 $ 0.002 $ 90.00
Inquiry for more quantity
WHS-South: 0
WHS-North: 4650
WHS-HK: 0