Manufacturer | Vishay Intertech |
Mfr. Part # | MCT06030C5361DP500 |
LCSC Part # | C2117247 |
Package | 0603 |
Customer # | |
Datasheet | Vishay Intertech MCT06030C5361DP500 |
EasyEDA | |
ECCN | EAR99 |
Description | 125mW Thin Film Resistor 75V ±50ppm/℃ ±0.5% 5.36kΩ 0603 Chip Resistor - Surface Mount ROHS |
Attribute | Value | Search |
---|---|---|
Category | Resistors/Chip Resistor - Surface Mount | |
Datasheet | Vishay Intertech MCT06030C5361DP500 | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.0233 | $ 0.02 |
200+ | $ 0.0091 | $ 1.82 |
500+ | $ 0.0087 | $ 4.35 |
1000+ | $ 0.0086 | $ 8.60 |