Manufacturer | Vishay Intertech |
Mfr. Part # | MCT06030C5361FP50S |
LCSC Part # | C2109530 |
Package | 0603 |
Customer # | |
Datasheet | Vishay Intertech MCT06030C5361FP50S |
EasyEDA | |
ECCN | EAR99 |
Description | 125mW Thin Film Resistor 75V ±50ppm/℃ ±1% 5.36kΩ 0603 Chip Resistor - Surface Mount ROHS |
Attribute | Value | Search |
---|---|---|
Category | Resistors/Chip Resistor - Surface Mount | |
Datasheet | Vishay Intertech MCT06030C5361FP50S | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 0.016 | $ 0.02 |
200+ | $ 0.0062 | $ 1.24 |
500+ | $ 0.006 | $ 3.00 |
1000+ | $ 0.0059 | $ 5.90 |