Images are for reference only

Cixi Kefa Elec JH1310P-3P

Manufacturer Cixi Kefa Elec
Mfr. Part # JH1310P-3P
LCSC Part # C556990
Package -
Customer #
Datasheet Cixi Kefa Elec JH1310P-3P
EasyEDA
ECCN -
Description 13A IP68 male 3P -25℃~+85℃ - Circular Connectors & Cable Connectors ROHS
This materials supports customized cables! Learn more >>

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Circular Connectors & Cable Connectors
Datasheet Cixi Kefa Elec JH1310P-3P
RoHS
0 products found. Show Similar
In Stock: 5
WHS-HK: 0
WHS-ZH: 5
WHS-JS: 0
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 5
Qty. Unit Price Ext. Price
1+ $0.8878 $ 0.89
10+ $0.8326 $ 8.33
30+ $0.8207 $ 24.62
100+ $0.8073 $ 80.73
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.