Images are for reference only

Cixi Kefa Elec JH1311P-2P

Manufacturer Cixi Kefa Elec
Mfr. Part # JH1311P-2P
LCSC Part # C557017
Package -
Customer #
Datasheet Cixi Kefa Elec JH1311P-2P
EasyEDA
ECCN -
Description 13A IP68 male 2P -25℃~+85℃ - Circular Connectors & Cable Connectors ROHS
This materials supports customized cables! Learn more >>

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Circular Connectors & Cable Connectors
Datasheet Cixi Kefa Elec JH1311P-2P
RoHS
0 products found. Show Similar
In Stock: 12
WHS-HK: 0
WHS-ZH: 12
WHS-JS: 0
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 100
Qty. Unit Price Ext. Price
1+ $1.6294 $ 1.63
10+ $1.4115 $ 14.12
30+ $1.2758 $ 38.27
100+ $1.0251 $ 102.51
500+ $0.9624 $ 481.20
1000+ $0.9356 $ 935.60
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.