DEALS
Images are for reference only

Cixi Kefa Elec JH1712P-3P

Manufacturer Cixi Kefa Elec
Mfr. Part # JH1712P-3P
LCSC Part # C557056
Package -
Customer #
Datasheet Cixi Kefa Elec JH1712P-3P
EasyEDA
ECCN -
Description IP68 10A male 3P -25℃~+85℃ - Circular Connectors & Cable Connectors ROHS
This materials supports customized cables! Learn more >>

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Circular Connectors & Cable Connectors
Datasheet Cixi Kefa Elec JH1712P-3P
RoHS
0 products found. Show Similar
In Stock: 105
WHS-HK: 0
WHS-ZH: 26
WHS-JS: 79
Minimum : 1 Multiples : 1
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 80
Qty. Unit Price Ext. Price
1+ $ 0.8777 $1.5957 $ 0.88
10+ $ 0.6221 $1.3824 $ 6.22
30+ $ 0.4373 $1.2494 $ 13.12
100+ $ 0.3719 $1.0624 $ 37.19
500+ $ 0.3504 $1.001 $ 175.20
1000+ $ 0.3412 $0.9747 $ 341.20
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.