Images are for reference only
EDA Models
Amphenol ICC PSMP-FSBA-1000
Manufacturer | |
Mfr. Part # | PSMP-FSBA-1000 |
LCSC Part # | C6952929 |
Package | - |
Customer # | |
Description | Header -65℃~+165℃ 10GHz 50Ω Coaxial Connectors (RF) ROHS |
Datasheet | Amphenol ICC PSMP-FSBA-1000 |
Custom Cables | Minimum Order One Piece |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Connectors/Coaxial Connectors (RF) | |
Manufacturer | Amphenol ICC | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | EAR99 |
CNHTS | 8536901100 |
USHTS | 8536908585 |
TARIC | 8536901000 |
CAHTS | 8536900090 |
BRHTS | 85369010 |
INHTS | 85369010 |
MXHTS | 8536.90.11 |
Documents & Media
Attribute | Value |
---|---|
Datasheet | Amphenol ICC PSMP-FSBA-1000 |
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 100 |
Sales Unit | Piece |
Custom Cables: Tailored Cable Solutions Just for You
LCSC offers a wide range of affordable custom cable solutions designed
to meet diverse needs in electronics and electrical applications. Our
cables comply with RoHS and UL standards, ensuring high quality and
reliability. With extensive connectors in stock, we provide flexible
service with no minimum order requirements, fast quotes, and short lead
times—making your ordering process easy and efficient.
Out of Stock
$
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 16.92 | $ 16.92 |
200+ | $ 6.751 | $ 1350.20 |
500+ | $ 6.5264 | $ 3263.20 |
1,000+ | $ 6.4149 | $ 6414.90 |