PTC PT2272-L4S
| Manufacturer |
PTC
Asian Brands |
| Mfr. Part # | PT2272-L4S |
| LCSC Part # | C80963 |
| Package | SOP-20-300mil |
| Customer # | |
| Key Attributes | Remote Control Decoder PT2272 |
| Description | 4V~15V SOP-20-300mil Specialized RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Specialized | |
| Manufacturer | PTC | |
| Package | SOP-20-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 37 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.4406 | $ 0.44 |
10+ | $ 0.3501 | $ 3.50 |
37+ | $ 0.3108 | $ 11.50 |
111+ | $ 0.2611 | $ 28.98 |
518+ | $ 0.2399 | $ 124.27 |
999+ | $ 0.2264 | $ 226.17 |
1,998+ | $ 0.2248 | $ 449.15 |
3,996+ | $ 0.2218 | $ 886.31 |
Standard Packaging 37/Full
Tube | ||