Images are for reference only

CENKER CKL0510*330uH/K-Cu

Manufacturer CENKER
Mfr. Part # CKL0510*330uH/K-Cu
LCSC Part # C5120892
Package Plugin,D5xL11mm
Customer #
Datasheet CENKER CKL0510*330uH/K-Cu
EasyEDA
ECCN -
Description 160mA 330uH Color Circle Coils Inductor ±10% Plugin,D5xL11mm Color Ring Inductors / Through Hole Inductors ROHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors
Datasheet CENKER CKL0510*330uH/K-Cu
RoHS
0 products found. Show Similar
In-Stock: 204
Stock Notification
Minimum: 20 Multiples: 20
Unit Price
$ 0
Ext. Price
$ 0
Sales Unit: Piece Full Box: 1000
Qty. Unit Price Ext. Price
20+ $ 0.031 $ 0.62
200+ $ 0.0249 $ 4.98
1000+ $ 0.021 $ 21.00
2000+ $ 0.0189 $ 37.80
10000+ $ 0.0172 $ 172.00
20000+ $ 0.0162 $ 324.00
Inquiry for more quantity
WHS-South: 188
WHS-North: 16
WHS-HK: 0