Manufacturer | FH (Guangdong Fenghua Advanced Tech) |
Mfr. Part # | LGA0410-221KP13E |
LCSC Part # | C2897296 |
Package | Plugin,D4xL10.5mm |
Customer # | |
Datasheet | FH (Guangdong Fenghua Advanced Tech) LGA0410-221KP13E |
EasyEDA | |
ECCN | - |
Description | 155mA 220uH Color Circle Coils Inductor ±10% 55@0.796MHz Plugin,D4xL10.5mm Color Ring Inductors / Through Hole Inductors ROHS |
Attribute | Value | Search |
---|---|---|
Category | Inductors, Coils, Chokes/Color Ring Inductors / Through Hole Inductors | |
Datasheet | FH (Guangdong Fenghua Advanced Tech) LGA0410-221KP13E | |
RoHS | ||
0
products found.
Show Similar
|
Qty. | Unit Price | Ext. Price |
---|---|---|
20+ | $ 0.0271 | $ 0.54 |
200+ | $ 0.0218 | $ 4.36 |
600+ | $ 0.0188 | $ 11.28 |
3000+ | $ 0.0152 | $ 45.60 |
9000+ | $ 0.0137 | $ 123.30 |
21000+ | $ 0.0128 | $ 268.80 |