See an Error?
TDK MCZ1210AH900L2TA0G

Images are for reference only.

Add to Favourites

TDK MCZ1210AH900L2TA0G


Manufacturer TDK
Mfr.Part # MCZ1210AH900L2TA0G
LCSC Part # C114784
Package SMD,1.25x1.0x0.5mm
Customer #
Datasheet

TDK MCZ1210AH900L2TA0G

Description

Signal Line 90Ω @ 100MHz 1.75Ω 5V SMD,1.25x1.0x0.5mm Common Mode Chokes / Filters RoHS

Specifications

0 products found. Show Similar
Attribute Value Search
Category Inductors & Chokes & Transformers/Common Mode Chokes / Filters
Datasheet

TDK MCZ1210AH900L2TA0G

RoHS
Package SMD,1.25x1.0x0.5mm
Manufacturer TDK
Brand Category International Brands
Packaging Tape & Reel (TR)
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 90Ω @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 1.75Ω
Voltage Rating - DC 5V
Operating Temperature -40℃ ~ +85℃
Withstanding Voltage -
0 products found. Show Similar

Shopping Guide

Shipping Delivery period For in stock parts, orders generally can be ready to ship within 4 hours.
LCSC ships orders once a day at about 5pm except Sunday.
Once shipped, estimated delivery time depends on the below carriers you chose.
DHL Express, 3-7 business days
DHL eCommerce,12-22 business days
FedEx International Priority, 3-7 business days
EMS, 10-15 business days
Registered Air Mail, 15-30 business days
Shipping rates Shipping rates for your order can be found in the shopping cart.
Shipping option We provide DHL, FedEx, EMS, SF Express, and Registered Air Mail international shipping.
Shipping tracking We will notify you by email with tracking number once order is shipped.
You can also find the tracking number in order history.
Returning/warranty Returning Returns are normally accepted when completed within 30 days from date of shipment,please contact customer service for a return authorization.
Parts should be unused and in original packaging.
Customer has to take charge for the shipping.
Warranty All LCSC purchases come with a 30-day money-back return policy, plus a 90-day LCSC warranty against any manufacturing defects.
This warranty shall not apply to any item where defects have been caused by improper customer assembly, failure by customer to follow instructions, product modification, negligent or improper operation
Ordering  How to Buy LCSC accepts online orders.
Add to cart > Check out > Submit order > Complete payment >Delivery
Payment PayPal, Credit Card includes Visa, Master, American Express.
Wire Transfer, available for order over 500 USD.
In stock: 11840
Ship Immediately

7920

Ship within 3 days

3920

Minimum : 20  Multiples : 20

Packaging:

Unit Price

US$

Ext. Price

US$

Pricing(USD)
Sales Unit: Piece       Full Reel: 4000
Qty. Unit Price Ext. Price
20+ US$0.024643 US$0.49
200+ US$0.018242 US$3.65
600+ US$0.017066 US$10.24
2000+ US$0.015891 US$31.78
10000+ US$0.015368 US$153.68
20000+ US$0.01511 US$302.2