13% OFF
Images are for reference only

HRS(Hirose) DF1BA-4DEP-2.5RC

Manufacturer HRS(Hirose)
Mfr. Part # DF1BA-4DEP-2.5RC
LCSC Part # C530990
Package P=2.5mm
Customer #
Datasheet HRS(Hirose) DF1BA-4DEP-2.5RC
EasyEDA
ECCN EAR99
Description 2.5mm 2x2P 2 2 2.5mm P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
This materials supports customized cables! Learn more >>

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Connectors/Housings (Wire To Board / Wire To Wire )
Datasheet HRS(Hirose) DF1BA-4DEP-2.5RC
RoHS
0 products found. Show Similar
In Stock: 6665
WHS-HK: 0
WHS-ZH: 6665
WHS-JS: 0
Minimum : 5 Multiples : 5
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Bag: 100
Qty. Unit Price Ext. Price
5+ $0.17 $ 0.85
50+ $0.149 $ 7.45
150+ $0.14 $ 21.00
500+ $ 0.1120 $0.1287 $ 56.00
2500+ $ 0.1077 $0.1237 $ 269.25
5000+ $ 0.1051 $0.1207 $ 525.50
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.