TENGEN TGC1-4011 220V 50Hz
Manufacturer |
TENGEN
Asian Brands |
Mfr. Part # | TGC1-4011 220V 50Hz |
LCSC Part # | C5159176 |
Package | - |
Customer # | |
Description | AC contactor ROHS |
Datasheet | ![]() |
Products Specifications
Show similar products (0) >Type | Description | Select All |
---|---|---|
Category | Industrial control electrical/AC contactor | |
Manufacturer | TENGEN | |
Package | - |
Show similar products (0) >
Compliance & Export Codes
Type | Details |
---|---|
RoHS | ![]() |
ECCN | - |
CNHTS | 8536300000 |
USHTS | 8536308000 |
TARIC | 8536301010 |
CAHTS | 8536302000 |
BRHTS | 85363090 |
INHTS | 85363000 |
MXHTS | 8536.30.01 |
Related Resources
Type | Link |
---|---|
Datasheet | ![]() |
EDA Models |
Additional Information
Type | Details |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
In-Stock:
1 

1
Can Ship Immediately
Add to BOM List (Project)
Qty. | Unit Price | Ext. Price |
---|---|---|
1+ | $ 15.3892 | $ 15.39 |
Standard Packaging 1/Full
Box |
Better price for more quantity?
$