ABRACON ABL-4.000MHZ-B2
| Manufacturer | |
| Mfr. Part # | ABL-4.000MHZ-B2 |
| LCSC Part # | C6728016 |
| Package | HC-49S |
| Customer # | |
| Key Attributes | CRYSTAL 4MHz 18pF TH |
| Description | Crystal 4MHz ±20ppm 18pF 180Ω HC-49S |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ABRACON | |
| Package | HC-49S |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.3637 | $ 0.36 |
10+ | $ 0.3547 | $ 3.55 |
30+ | $ 0.3487 | $ 10.46 |
100+ | $ 0.3426 | $ 34.26 |
Standard Packaging 1000/Full
Bag | ||