Images are for reference only

JWT CF4025M00020T8188042

Manufacturer JWT
Mfr. Part # CF4025M00020T8188042
LCSC Part # C2933043
Package SMD3225-4P
Customer #
Datasheet JWT CF4025M00020T8188042
EasyEDA
ECCN -
Description 25MHz 20pF ±10ppm ±20ppm SMD3225-4P Crystals ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resonators/Oscillators/Crystals
Datasheet JWT CF4025M00020T8188042
RoHS
0 products found. Show Similar
In Stock: 780
WHS-HK: 0
WHS-ZH: 705
WHS-JS: 75
Minimum : 5 Multiples : 5
Packaging:
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 3000
Qty. Unit Price Ext. Price
5+ $0.0946 $ 0.47
50+ $0.0774 $ 3.87
150+ $0.0688 $ 10.32
500+ $0.0624 $ 31.20
3000+ $0.0537 $ 161.10
6000+ $0.0512 $ 307.20
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.