TI INA296A1QDDFRQ1
| Manufacturer | |
| Mfr. Part # | INA296A1QDDFRQ1 |
| LCSC Part # | C20345447 |
| Package | TSOT-23-8 |
| Customer # | |
| Description | 5uV -5V~110V 35uA 8V/us 166dB 2.7V~20V 1.1MHz 10V/V 1 TSOT-23-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | TI | |
| Package | TSOT-23-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 3.6519 | $ 3.65 |
10+ | $ 3.5627 | $ 35.63 |
30+ | $ 3.5043 | $ 105.13 |
100+ | $ 3.4443 | $ 344.43 |
Standard Packaging 3000/Full
Reel | ||