Images are for reference only

SART(Nanjing Sart Tech) SMF12M1FR008T

Manufacturer SART(Nanjing Sart Tech)
Mfr. Part # SMF12M1FR008T
LCSC Part # C845256
Package 1206
Customer #
Datasheet SART(Nanjing Sart Tech) SMF12M1FR008T
EasyEDA
ECCN -
Description 1W 8mΩ ±100ppm/℃ ±1% 1206 Current Sense Resistors/Shunt Resistors ROHS

Recommended For You

Specifications

0 products found. Show Similar
Attribute Value Search
Category Resistors/Current Sense Resistors/Shunt Resistors
Datasheet SART(Nanjing Sart Tech) SMF12M1FR008T
RoHS
0 products found. Show Similar
In Stock: 2980
WHS-HK: 0
WHS-ZH: 0
WHS-JS: 2980
Minimum : 10 Multiples : 10
Packaging
Unit Price $ 0
Ext. Price $ 0
Pricing (USD)
Sales Unit: Piece Full Reel: 5000
Qty. Unit Price Ext. Price
10+ $0.0549 $ 0.55
100+ $0.0448 $ 4.48
300+ $0.0397 $ 11.91
1000+ $0.0359 $ 35.90
5000+ $0.0289 $ 144.50
10000+ $0.0274 $ 274.00
Newsletter
Connect with us

Customer Service: 0086-755-83210457
Logistics Dept.: 0086-755-83233027

9:30am to 12pm and 1:30pm to 10pm,
Monday through Friday, UTC/GMT +8.