Images are for reference only
EDA Models
Automation Components, Inc. ACUCT-200R-800:333
Manufacturer | |
Mfr. Part # | ACUCT-200R-800:333 |
LCSC Part # | C20448810 |
Package | - |
Customer # | |
Description | 800A 50Hz~60Hz Current Sense Transformers ROHS |
Product Attributes
Show similar products (0) >Product Attribute | Attribute Value | Select All |
---|---|---|
Category | Inductors, Coils, Chokes/Current Sense Transformers | |
Manufacturer | Automation Components, Inc. | |
Package | - |
Show similar products (0) >
Environmental & Export Classifications
Attribute | Value |
---|---|
RoHS | |
ECCN | - |
CNHTS | 8504500000 |
USHTS | 8504508000 |
TARIC | 8504500010 |
CAHTS | 8504500000 |
BRHTS | 85045000 |
INHTS | 85045010 |
MXHTS | 8504.50.01 |
Documents & Media
Attribute | Value |
---|---|
EDA Models |
Additional Resources
Attribute | Value |
---|---|
Minimum | 1 |
Multiple | 1 |
Standard Packaging | 1 |
Sales Unit | Piece |
Out of Stock
Qty. | Unit Price (Reference Only) | Ext. Price |
---|---|---|
1+ | $ 327.2622 | $ 327.26 |
200+ | $ 130.5805 | $ 26116.10 |
500+ | $ 126.2171 | $ 63108.55 |
1,000+ | $ 124.06 | $ 124060.00 |
Standard Packaging 1/Full
Box |